


DMNH6042SK3-13 | |
|---|---|
DigiKey Part Number | 31-DMNH6042SK3-13TR-ND - Tape & Reel (TR) 31-DMNH6042SK3-13CT-ND - Cut Tape (CT) 31-DMNH6042SK3-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMNH6042SK3-13 |
Description | MOSFET N-CH 60V 25A TO252 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 25A (Tc) 2W (Ta) Surface Mount TO-252-3 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 8.8 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 492 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 2W (Ta) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 60 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package TO-252-3 |
Rds On (Max) @ Id, Vgs 50mOhm @ 6A, 10V | Package / Case |
Vgs(th) (Max) @ Id 3V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPD22N08S2L50ATMA1 | Infineon Technologies | 2.823 | IPD22N08S2L50ATMA1CT-ND | kr.16.79000 | Similar |
| RFD12N06RLESM9A | onsemi | 4.483 | RFD12N06RLESM9ACT-ND | kr.11.09000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.69000 | kr.7.69 |
| 10 | kr.4.82700 | kr.48.27 |
| 100 | kr.3.16780 | kr.316.78 |
| 500 | kr.2.45350 | kr.1,226.75 |
| 1.000 | kr.2.22337 | kr.2,223.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.97415 | kr.4,935.38 |
| 5.000 | kr.1.82008 | kr.9,100.40 |
| 7.500 | kr.1.74159 | kr.13,061.92 |
| 12.500 | kr.1.65340 | kr.20,667.50 |
| 17.500 | kr.1.60119 | kr.28,020.82 |
| 25.000 | kr.1.55045 | kr.38,761.25 |
| Unit Price without VAT: | kr.7.69000 |
|---|---|
| Unit Price with VAT: | kr.9.61250 |

