N-Channel 100 V 55A (Tc) 2W (Ta) Surface Mount TO-252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 100 V 55A (Tc) 2W (Ta) Surface Mount TO-252-3
TO-252-3

DMNH10H028SK3Q-13

DigiKey Part Number
31-DMNH10H028SK3Q-13TR-ND - Tape & Reel (TR)
31-DMNH10H028SK3Q-13CT-ND - Cut Tape (CT)
31-DMNH10H028SK3Q-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMNH10H028SK3Q-13
Description
MOSFET N-CH 100V 55A TO252
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 55A (Tc) 2W (Ta) Surface Mount TO-252-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
36 nC @ 10 V
Mfr
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
2245 pF @ 50 V
Part Status
Active
Power Dissipation (Max)
2W (Ta)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
100 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
10V
Supplier Device Package
TO-252-3
Rds On (Max) @ Id, Vgs
28mOhm @ 20A, 10V
Package / Case
Vgs(th) (Max) @ Id
4V @ 250µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FDD3670onsemi1.477FDD3670CT-NDkr.2.18000Similar
FDD86102onsemi59FDD86102CT-NDkr.2.33000Similar
IPD35N10S3L26ATMA1Infineon Technologies12.204IPD35N10S3L26ATMA1CT-NDkr.2.01000Similar
IXTY44N10TIXYS434238-IXTY44N10T-NDkr.3.32000Similar
SUD35N10-26P-E3Vishay Siliconix9SUD35N10-26P-E3CT-NDkr.2.47000Similar
In-Stock: 1.933
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.20.99000kr.20.99
10kr.13.63100kr.136.31
100kr.9.43580kr.943.58
500kr.7.64350kr.3,821.75
1.000kr.7.41482kr.7,414.82
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.6.44451kr.16,111.27
5.000kr.6.05976kr.30,298.80
7.500kr.6.05787kr.45,434.03
Manufacturers Standard Package
Unit Price without VAT:kr.20.99000
Unit Price with VAT:kr.26.23750