
DMN66D0LT-7 | |
|---|---|
DigiKey Part Number | DMN66D0LTDITR-ND - Tape & Reel (TR) DMN66D0LTDICT-ND - Cut Tape (CT) DMN66D0LTDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN66D0LT-7 |
Description | MOSFET N-CH 60V 115MA SOT-523 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 115mA (Ta) 200mW (Ta) Surface Mount SOT-523 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 23 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 200mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package SOT-523 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 5Ohm @ 115mA, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2N7002PW,115 | Nexperia USA Inc. | 7 | 1727-4793-1-ND | kr.0.20000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.97000 | kr.1.97 |
| 10 | kr.1.21700 | kr.12.17 |
| 100 | kr.0.75950 | kr.75.95 |
| 500 | kr.0.55982 | kr.279.91 |
| 1.000 | kr.0.49528 | kr.495.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.41290 | kr.1,238.70 |
| 6.000 | kr.0.37132 | kr.2,227.92 |
| 9.000 | kr.0.35011 | kr.3,150.99 |
| 15.000 | kr.0.32626 | kr.4,893.90 |
| 21.000 | kr.0.31213 | kr.6,554.73 |
| 30.000 | kr.0.29839 | kr.8,951.70 |
| Unit Price without VAT: | kr.1.97000 |
|---|---|
| Unit Price with VAT: | kr.2.46250 |


