
DMN65D9L-7 | |
|---|---|
DigiKey Part Number | 31-DMN65D9L-7TR-ND - Tape & Reel (TR) 31-DMN65D9L-7CT-ND - Cut Tape (CT) 31-DMN65D9L-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN65D9L-7 |
Description | MOSFET N-CH 60V 335MA SOT23 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 335mA (Ta) 270mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 0.4 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±16V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 41 pF @ 25 V |
FET Type | Power Dissipation (Max) 270mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-3 |
Drive Voltage (Max Rds On, Min Rds On) 4V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 4Ohm @ 500mA, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.41000 | kr.1.41 |
| 10 | kr.0.85900 | kr.8.59 |
| 100 | kr.0.53270 | kr.53.27 |
| 500 | kr.0.38858 | kr.194.29 |
| 1.000 | kr.0.34197 | kr.341.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.28240 | kr.847.20 |
| 6.000 | kr.0.25231 | kr.1,513.86 |
| 9.000 | kr.0.23694 | kr.2,132.46 |
| 15.000 | kr.0.21966 | kr.3,294.90 |
| 21.000 | kr.0.20942 | kr.4,397.82 |
| 30.000 | kr.0.19946 | kr.5,983.80 |
| Unit Price without VAT: | kr.1.41000 |
|---|---|
| Unit Price with VAT: | kr.1.76250 |

