
DMN63D1LV-7 | |
|---|---|
DigiKey Part Number | 31-DMN63D1LV-7TR-ND - Tape & Reel (TR) 31-DMN63D1LV-7CT-ND - Cut Tape (CT) 31-DMN63D1LV-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN63D1LV-7 |
Description | MOSFET 2N-CH 60V 0.55A SOT563 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 550mA (Ta) 940mW Surface Mount SOT-563 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 1mA |
Manufacturer Diodes Incorporated | Gate Charge (Qg) (Max) @ Vgs 0.392nC @ 4.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 30pF @ 25V |
Part Status Active | Power - Max 940mW |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60V | Package / Case SOT-563, SOT-666 |
Current - Continuous Drain (Id) @ 25°C 550mA (Ta) | Supplier Device Package SOT-563 |
Rds On (Max) @ Id, Vgs 2Ohm @ 500mA, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NX7002BKSX | Nexperia USA Inc. | 7.928 | 1727-2664-1-ND | kr.1.65000 | Similar |
| SSM6N7002BFE,LM | Toshiba Semiconductor and Storage | 12.077 | SSM6N7002BFELMCT-ND | kr.1.78000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.47000 | kr.2.47 |
| 10 | kr.1.51500 | kr.15.15 |
| 100 | kr.0.95230 | kr.95.23 |
| 500 | kr.0.70678 | kr.353.39 |
| 1.000 | kr.0.62734 | kr.627.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.52628 | kr.1,578.84 |
| 6.000 | kr.0.47528 | kr.2,851.68 |
| 9.000 | kr.0.44927 | kr.4,043.43 |
| 15.000 | kr.0.42002 | kr.6,300.30 |
| 21.000 | kr.0.40270 | kr.8,456.70 |
| 30.000 | kr.0.38585 | kr.11,575.50 |
| Unit Price without VAT: | kr.2.47000 |
|---|---|
| Unit Price with VAT: | kr.3.08750 |

