Zener Diode 20 V 1 W ±5% Surface Mount PowerDI™ 123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DFLZ20Q-7

DigiKey Part Number
31-DFLZ20Q-7TR-ND - Tape & Reel (TR)
31-DFLZ20Q-7CT-ND - Cut Tape (CT)
31-DFLZ20Q-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DFLZ20Q-7
Description
DIODE ZENER 20V 1W POWERDI 123
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Zener Diode 20 V 1 W ±5% Surface Mount PowerDI™ 123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
3 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 15 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-55°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
PowerDI™ 123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.456
Factory Stock: 15.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.56000kr.4.56
10kr.2.83400kr.28.34
100kr.1.81640kr.181.64
500kr.1.37756kr.688.78
1.000kr.1.23598kr.1,235.98
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.05593kr.3,167.79
6.000kr.0.96519kr.5,791.14
9.000kr.0.91895kr.8,270.55
15.000kr.0.86700kr.13,005.00
21.000kr.0.83623kr.17,560.83
30.000kr.0.80632kr.24,189.60
Manufacturers Standard Package
Unit Price without VAT:kr.4.56000
Unit Price with VAT:kr.5.70000