Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

| DMN62D2UT-7 | |
|---|---|
| DigiKey Part Number | 31-DMN62D2UT-7TR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | DMN62D2UT-7 | 
| Description | 2N7002 FAMILY SOT523 T&R 3K | 
| Manufacturer Standard Lead Time | 28 Weeks | 
| Customer Reference | |
| Detailed Description | N-Channel 60 V 334mA (Ta) 400mW (Ta) Surface Mount SOT-523 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| FET Type | ||
| Technology | ||
| Drain to Source Voltage (Vdss) | 60 V | |
| Current - Continuous Drain (Id) @ 25°C | ||
| Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 5V | |
| Rds On (Max) @ Id, Vgs | 2Ohm @ 50mA, 5V | |
| Vgs(th) (Max) @ Id | 1V @ 250µA | |
| Gate Charge (Qg) (Max) @ Vgs | 0.8 nC @ 4.5 V | |
| Vgs (Max) | ±20V | |
| Input Capacitance (Ciss) (Max) @ Vds | 41 pF @ 30 V | |
| FET Feature | - | |
| Power Dissipation (Max) | 400mW (Ta) | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Grade | - | |
| Qualification | - | |
| Mounting Type | Surface Mount | |
| Supplier Device Package | SOT-523 | |
| Package / Case | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.0.33690 | kr.1,010.70 | 
| 6.000 | kr.0.30238 | kr.1,814.28 | 
| 9.000 | kr.0.28477 | kr.2,562.93 | 
| 15.000 | kr.0.26497 | kr.3,974.55 | 
| 21.000 | kr.0.25324 | kr.5,318.04 | 
| 30.000 | kr.0.24182 | kr.7,254.60 | 
| 75.000 | kr.0.21677 | kr.16,257.75 | 
| 150.000 | kr.0.20129 | kr.30,193.50 | 
| 300.000 | kr.0.19840 | kr.59,520.00 | 
| Unit Price without VAT: | kr.0.33690 | 
|---|---|
| Unit Price with VAT: | kr.0.42113 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark