Parametric Equivalent

DMN62D2UQ-7 | |
|---|---|
DigiKey Part Number | 31-DMN62D2UQ-7TR-ND - Tape & Reel (TR) 31-DMN62D2UQ-7DKR-ND - Digi-Reel® 31-DMN62D2UQ-7CT-ND |
Manufacturer | |
Manufacturer Product Number | DMN62D2UQ-7 |
Description | 2N7002 FAMILY SOT23 T&R 3K |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 390mA (Ta) 500mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Digi-Reel® - | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 5V | |
Rds On (Max) @ Id, Vgs | 2Ohm @ 50mA, 5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.8 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 41 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.35178 | kr.1,055.34 |
| 6.000 | kr.0.27090 | kr.1,625.40 |
| 9.000 | kr.0.25032 | kr.2,252.88 |
| 15.000 | kr.0.23462 | kr.3,519.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.52000 | kr.2.52 |
| 10 | kr.1.54200 | kr.15.42 |
| 100 | kr.0.81140 | kr.81.14 |
| 500 | kr.0.56682 | kr.283.41 |
| 1.000 | kr.0.47595 | kr.475.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.52000 | kr.2.52 |
| 10 | kr.1.54200 | kr.15.42 |
| 100 | kr.0.81140 | kr.81.14 |
| 500 | kr.0.56682 | kr.283.41 |
| 1.000 | kr.0.47595 | kr.475.95 |
| Unit Price without VAT: | kr.2.52000 |
|---|---|
| Unit Price with VAT: | kr.3.15000 |






