
DMN62D0UWQ-13 | |
|---|---|
DigiKey Part Number | 31-DMN62D0UWQ-13TR-ND - Tape & Reel (TR) 31-DMN62D0UWQ-13CT-ND - Cut Tape (CT) 31-DMN62D0UWQ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN62D0UWQ-13 |
Description | MOSFET N-CH 60V 340MA SOT323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 340mA (Ta) 320mW (Ta) Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 0.5 nC @ 4.5 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 32 pF @ 30 V |
Part Status Active | Power Dissipation (Max) 320mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 60 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Supplier Device Package SOT-323 |
Rds On (Max) @ Id, Vgs 2Ohm @ 100mA, 4.5V | Package / Case |
Vgs(th) (Max) @ Id 1V @ 250µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.41000 | kr.2.41 |
| 10 | kr.1.46500 | kr.14.65 |
| 100 | kr.0.91740 | kr.91.74 |
| 500 | kr.0.68028 | kr.340.14 |
| 1.000 | kr.0.60357 | kr.603.57 |
| 2.000 | kr.0.53884 | kr.1,077.68 |
| 5.000 | kr.0.46863 | kr.2,343.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.42517 | kr.4,251.70 |
| 20.000 | kr.0.38860 | kr.7,772.00 |
| 30.000 | kr.0.36997 | kr.11,099.10 |
| 50.000 | kr.0.34902 | kr.17,451.00 |
| 70.000 | kr.0.33662 | kr.23,563.40 |
| 100.000 | kr.0.32456 | kr.32,456.00 |
| Unit Price without VAT: | kr.2.41000 |
|---|---|
| Unit Price with VAT: | kr.3.01250 |


