
DMN6040SK3Q-13 | |
|---|---|
DigiKey Part Number | 31-DMN6040SK3Q-13TR-ND - Tape & Reel (TR) 31-DMN6040SK3Q-13CT-ND - Cut Tape (CT) 31-DMN6040SK3Q-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN6040SK3Q-13 |
Description | MOSFET BVDSS: 41V-60V TO252 T&R |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 20A (Tc) 42W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 22.4 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1287 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 42W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 60 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package TO-252 (DPAK) |
Rds On (Max) @ Id, Vgs 40mOhm @ 20A, 10V | Package / Case |
Vgs(th) (Max) @ Id 3V @ 250µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.43000 | kr.8.43 |
| 10 | kr.5.28800 | kr.52.88 |
| 100 | kr.3.48510 | kr.348.51 |
| 500 | kr.2.71074 | kr.1,355.37 |
| 1.000 | kr.2.46119 | kr.2,461.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.19108 | kr.5,477.70 |
| 5.000 | kr.2.02411 | kr.10,120.55 |
| 7.500 | kr.1.93905 | kr.14,542.88 |
| 12.500 | kr.1.84349 | kr.23,043.62 |
| 17.500 | kr.1.78692 | kr.31,271.10 |
| 25.000 | kr.1.73196 | kr.43,299.00 |
| Unit Price without VAT: | kr.8.43000 |
|---|---|
| Unit Price with VAT: | kr.10.53750 |

