Similar
Similar

DMN5L06W-7 | |
|---|---|
DigiKey Part Number | DMN5L06W-7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMN5L06W-7 |
Description | MOSFET N-CH 50V 280MA SOT323 |
Customer Reference | |
Detailed Description | N-Channel 50 V 280mA (Ta) 200mW (Ta) Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.2V @ 250µA |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 50 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 200mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 50 V | Supplier Device Package SOT-323 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 2.7V | Base Product Number |
Rds On (Max) @ Id, Vgs 3Ohm @ 200mA, 2.7V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2N7002PW,115 | Nexperia USA Inc. | 12.007 | 1727-4793-1-ND | kr.1.46000 | Similar |
| BSS138WH6327XTSA1 | Infineon Technologies | 10.131 | BSS138WH6327XTSA1CT-ND | kr.2.22000 | Similar |



