DMN5L06TK-7 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 104.708
Unit Price: kr.2.05000
Datasheet
SOT-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN5L06TK-7

DigiKey Part Number
DMN5L06TKDITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMN5L06TK-7
Description
MOSFET N-CH 50V 280MA SOT-523
Customer Reference
Detailed Description
N-Channel 50 V 280mA (Ta) 150mW (Ta) Surface Mount SOT-523
EDA/CAD Models
DMN5L06TK-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
50 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 5V
Rds On (Max) @ Id, Vgs
2Ohm @ 50mA, 5V
Vgs(th) (Max) @ Id
1.2V @ 250µA
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
50 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
150mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-523
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes