8 SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN4800LSSQ-13

DigiKey Part Number
DMN4800LSSQ-13DITR-ND - Tape & Reel (TR)
DMN4800LSSQ-13DICT-ND - Cut Tape (CT)
DMN4800LSSQ-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMN4800LSSQ-13
Description
MOSFET N-CH 30V 8.6A 8SO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 8.6A (Ta) 1.46W (Ta) Surface Mount 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
14mOhm @ 9A, 10V
Vgs(th) (Max) @ Id
1.6V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
8.7 nC @ 5 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
798 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
1.46W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
8-SO
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.974
Factory Stock: 35.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.16000kr.4.16
10kr.3.11000kr.31.10
100kr.2.09790kr.209.79
500kr.1.60332kr.801.66
1.000kr.1.44397kr.1,443.97
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.29830kr.3,245.75
5.000kr.1.05754kr.5,287.70
7.500kr.1.02816kr.7,711.20
12.500kr.1.01294kr.12,661.75
17.500kr.0.98226kr.17,189.55
25.000kr.0.96640kr.24,160.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.16000
Unit Price with VAT:kr.5.20000