
DMN4034SSS-13 | |
|---|---|
DigiKey Part Number | DMN4034SSS-13TR-ND - Tape & Reel (TR) DMN4034SSS-13CT-ND - Cut Tape (CT) DMN4034SSS-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN4034SSS-13 |
Description | MOSFET N-CH 40V 5.4A 8SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 5.4A (Ta) 1.56W (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | DMN4034SSS-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 34mOhm @ 6A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 10 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 453 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.56W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SO | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.82000 | kr.5.82 |
| 10 | kr.4.19800 | kr.41.98 |
| 100 | kr.2.85950 | kr.285.95 |
| 500 | kr.2.28940 | kr.1,144.70 |
| 1.000 | kr.2.07469 | kr.2,074.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.59936 | kr.3,998.40 |
| 5.000 | kr.1.54061 | kr.7,703.05 |
| 7.500 | kr.1.51200 | kr.11,340.00 |
| Unit Price without VAT: | kr.5.82000 |
|---|---|
| Unit Price with VAT: | kr.7.27500 |

