N-Channel 30 V 1.3A (Ta) 490mW (Ta) Surface Mount X2-DFN1006-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN3732UFB4Q-7B

DigiKey Part Number
31-DMN3732UFB4Q-7BTR-ND - Tape & Reel (TR)
31-DMN3732UFB4Q-7BCT-ND - Cut Tape (CT)
31-DMN3732UFB4Q-7BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMN3732UFB4Q-7B
Description
MOSFET BVDSS: 25V~30V X2-DFN1006
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 1.3A (Ta) 490mW (Ta) Surface Mount X2-DFN1006-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
0.9 nC @ 4.5 V
Mfr
Vgs (Max)
±8V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
40.8 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
490mW (Ta)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
30 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Supplier Device Package
X2-DFN1006-3
Rds On (Max) @ Id, Vgs
460mOhm @ 200mA, 4.5V
Package / Case
Vgs(th) (Max) @ Id
950mV @ 250µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Factory Stock: 120.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.84000kr.1.84
10kr.1.12200kr.11.22
100kr.0.69800kr.69.80
500kr.0.51354kr.256.77
1.000kr.0.45375kr.453.75
2.000kr.0.40323kr.806.46
5.000kr.0.34840kr.1,742.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.31446kr.3,144.60
20.000kr.0.28588kr.5,717.60
30.000kr.0.27131kr.8,139.30
50.000kr.0.25494kr.12,747.00
70.000kr.0.24524kr.17,166.80
100.000kr.0.23582kr.23,582.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.84000
Unit Price with VAT:kr.2.30000