
DMN32M6LCA8-7 | |
|---|---|
DigiKey Part Number | 31-DMN32M6LCA8-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMN32M6LCA8-7 |
Description | MOSFET 2N-CH 30V 30A X4-DSN6025 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 30A (Ta) 1.1W Surface Mount X4-DSN6025-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel, Common Drain | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 30A (Ta) | |
Rds On (Max) @ Id, Vgs | 2.6mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 42.7nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 2780pF @ 15V | |
Power - Max | 1.1W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Supplier Device Package | X4-DSN6025-8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.6.14980 | kr.18,449.40 |
| Unit Price without VAT: | kr.6.14980 |
|---|---|
| Unit Price with VAT: | kr.7.68725 |

