SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN3200U-7

DigiKey Part Number
DMN3200U-7DITR-ND - Tape & Reel (TR)
DMN3200U-7DICT-ND - Cut Tape (CT)
DMN3200U-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMN3200U-7
Description
MOSFET N-CH 30V 2.2A SOT23-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 2.2A (Ta) 650mW (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
DMN3200U-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4.5V
Rds On (Max) @ Id, Vgs
90mOhm @ 2.2A, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
290 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
650mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.756
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.24000kr.2.24
10kr.2.11200kr.21.12
100kr.1.21410kr.121.41
500kr.1.14676kr.573.38
1.000kr.1.02688kr.1,026.88
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.99098kr.2,972.94
6.000kr.0.69296kr.4,157.76
9.000kr.0.63040kr.5,673.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.24000
Unit Price with VAT:kr.2.80000