
DMN31D5L-13 | |
|---|---|
DigiKey Part Number | 31-DMN31D5L-13TR-ND - Tape & Reel (TR) 31-DMN31D5L-13CT-ND - Cut Tape (CT) 31-DMN31D5L-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN31D5L-13 |
Description | MOSFET N-CH 30V 500MA SOT23 T&R |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 500mA (Ta) 350mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4V | |
Rds On (Max) @ Id, Vgs | 1.5Ohm @ 10mA, 4V | |
Vgs(th) (Max) @ Id | 1.6V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.2 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 50 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 350mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.87000 | kr.1.87 |
| 10 | kr.1.13500 | kr.11.35 |
| 100 | kr.0.70690 | kr.70.69 |
| 500 | kr.0.52104 | kr.260.52 |
| 1.000 | kr.0.46079 | kr.460.79 |
| 2.000 | kr.0.40993 | kr.819.86 |
| 5.000 | kr.0.35471 | kr.1,773.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.31092 | kr.3,109.20 |
| 20.000 | kr.0.28301 | kr.5,660.20 |
| 30.000 | kr.0.26879 | kr.8,063.70 |
| 50.000 | kr.0.25280 | kr.12,640.00 |
| 70.000 | kr.0.24333 | kr.17,033.10 |
| 100.000 | kr.0.23413 | kr.23,413.00 |
| 250.000 | kr.0.22494 | kr.56,235.00 |
| Unit Price without VAT: | kr.1.87000 |
|---|---|
| Unit Price with VAT: | kr.2.33750 |



