
DMN3190LDWQ-7 | |
---|---|
DigiKey Part Number | 31-DMN3190LDWQ-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMN3190LDWQ-7 |
Description | MOSFET 2N-CH 30V 1A SOT363 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 1A (Ta) 320mW (Ta) Surface Mount SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 1A (Ta) | |
Rds On (Max) @ Id, Vgs | 190mOhm @ 1.3A, 10V | |
Vgs(th) (Max) @ Id | 2.8V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 2nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 87pF @ 20V | |
Power - Max | 320mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.0.55366 | kr.1,660.98 |
6.000 | kr.0.48669 | kr.2,920.14 |
9.000 | kr.0.43153 | kr.3,883.77 |
15.000 | kr.0.42922 | kr.6,438.30 |
21.000 | kr.0.41386 | kr.8,691.06 |
30.000 | kr.0.39696 | kr.11,908.80 |
75.000 | kr.0.39579 | kr.29,684.25 |
Unit Price without VAT: | kr.0.55366 |
---|---|
Unit Price with VAT: | kr.0.69208 |