N-Channel 30 V 2.5A (Ta) 740mW (Ta) Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN3110S-7

DigiKey Part Number
DMN3110S-7DITR-ND - Tape & Reel (TR)
DMN3110S-7DICT-ND - Cut Tape (CT)
DMN3110S-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMN3110S-7
Description
MOSFET N-CH 30V 2.5A SOT-23
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 2.5A (Ta) 740mW (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
73mOhm @ 3.1mA, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
8.6 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
305.8 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
740mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.504
Factory Stock: 453.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.71000kr.5.71
10kr.3.54400kr.35.44
100kr.2.29570kr.229.57
500kr.1.75706kr.878.53
1.000kr.1.58329kr.1,583.29
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.36244kr.4,087.32
6.000kr.1.25119kr.7,507.14
9.000kr.1.19451kr.10,750.59
15.000kr.1.13082kr.16,962.30
21.000kr.1.09310kr.22,955.10
30.000kr.1.05645kr.31,693.50
Manufacturers Standard Package
Unit Price without VAT:kr.5.71000
Unit Price with VAT:kr.7.13750