SC-59-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN3070SSN-7

DigiKey Part Number
DMN3070SSN-7DITR-ND - Tape & Reel (TR)
DMN3070SSN-7DICT-ND - Cut Tape (CT)
DMN3070SSN-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMN3070SSN-7
Description
MOSFET N-CH 30V 4.2A SC59
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 4.2A (Ta) 780mW (Ta) Surface Mount SC-59-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
40mOhm @ 4.2A, 10V
Vgs(th) (Max) @ Id
2.1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
13.2 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
697 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
780mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SC-59-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.876
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.75000kr.2.75
10kr.1.74700kr.17.47
100kr.0.92670kr.92.67
500kr.0.88948kr.444.74
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.80282kr.2,408.46
6.000kr.0.67738kr.4,064.28
9.000kr.0.61363kr.5,522.67
15.000kr.0.59424kr.8,913.60
21.000kr.0.57738kr.12,124.98
Manufacturers Standard Package
Unit Price without VAT:kr.2.75000
Unit Price with VAT:kr.3.43750