
DMN3060LWQ-7 | |
|---|---|
DigiKey Part Number | 31-DMN3060LWQ-7TR-ND - Tape & Reel (TR) 31-DMN3060LWQ-7CT-ND - Cut Tape (CT) 31-DMN3060LWQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN3060LWQ-7 |
Description | MOSFET BVDSS: 25V~30V SOT323 T&R |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 2.6A (Ta) 500mW (Ta) Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 60mOhm @ 3.1A, 10V | |
Vgs(th) (Max) @ Id | 1.8V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 5.6 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 395 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-323 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.45000 | kr.2.45 |
| 10 | kr.1.49600 | kr.14.96 |
| 100 | kr.0.94300 | kr.94.30 |
| 500 | kr.0.70072 | kr.350.36 |
| 1.000 | kr.0.62243 | kr.622.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.50703 | kr.1,521.09 |
| 6.000 | kr.0.45825 | kr.2,749.50 |
| 9.000 | kr.0.43337 | kr.3,900.33 |
| 15.000 | kr.0.40540 | kr.6,081.00 |
| 21.000 | kr.0.38882 | kr.8,165.22 |
| 30.000 | kr.0.37272 | kr.11,181.60 |
| 75.000 | kr.0.33736 | kr.25,302.00 |
| 150.000 | kr.0.33218 | kr.49,827.00 |
| Unit Price without VAT: | kr.2.45000 |
|---|---|
| Unit Price with VAT: | kr.3.06250 |

