
DMN3016LDN-7 | |
|---|---|
DigiKey Part Number | 31-DMN3016LDN-7TR-ND - Tape & Reel (TR) 31-DMN3016LDN-7CT-ND - Cut Tape (CT) 31-DMN3016LDN-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN3016LDN-7 |
Description | MOSFET 2N-CH 30V 7.3A 8VDFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 7.3A 1.1W Surface Mount V-DFN3030-8 (Type J) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 7.3A | |
Rds On (Max) @ Id, Vgs | 20mOhm @ 11A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 25.1nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1415pF @ 15V | |
Power - Max | 1.1W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerWDFN | |
Supplier Device Package | V-DFN3030-8 (Type J) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.71000 | kr.5.71 |
| 10 | kr.3.54400 | kr.35.44 |
| 100 | kr.2.29570 | kr.229.57 |
| 500 | kr.1.75706 | kr.878.53 |
| 1.000 | kr.1.58329 | kr.1,583.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.36244 | kr.4,087.32 |
| 6.000 | kr.1.25119 | kr.7,507.14 |
| 9.000 | kr.1.19451 | kr.10,750.59 |
| 15.000 | kr.1.13082 | kr.16,962.30 |
| 21.000 | kr.1.09310 | kr.22,955.10 |
| 30.000 | kr.1.05645 | kr.31,693.50 |
| Unit Price without VAT: | kr.5.71000 |
|---|---|
| Unit Price with VAT: | kr.7.13750 |

