N-Channel 30 V 80A (Tc) 3.4W (Ta) Surface Mount TO-252 (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN3009SK3-13

DigiKey Part Number
31-DMN3009SK3-13TR-ND - Tape & Reel (TR)
31-DMN3009SK3-13CT-ND - Cut Tape (CT)
31-DMN3009SK3-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMN3009SK3-13
Description
MOSFET N-CHANNEL 30V 80A TO252
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 80A (Tc) 3.4W (Ta) Surface Mount TO-252 (DPAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
42 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
2000 pF @ 15 V
FET Type
Power Dissipation (Max)
3.4W (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-252 (DPAK)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
5.5mOhm @ 30A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TSM060N03CP ROGTaiwan Semiconductor Corporation5.888TSM060N03CPROGCT-NDkr.8.43000Similar
In-Stock: 2.359
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.28000kr.6.28
10kr.3.92400kr.39.24
100kr.2.55310kr.255.31
500kr.1.96184kr.980.92
1.000kr.1.77127kr.1,771.27
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.56476kr.3,911.90
5.000kr.1.43706kr.7,185.30
7.500kr.1.37200kr.10,290.00
12.500kr.1.29889kr.16,236.13
17.500kr.1.25560kr.21,973.00
25.000kr.1.21354kr.30,338.50
Manufacturers Standard Package
Unit Price without VAT:kr.6.28000
Unit Price with VAT:kr.7.85000