Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar

DMN3009SFGQ-13 | |
|---|---|
DigiKey Part Number | DMN3009SFGQ-13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMN3009SFGQ-13 |
Description | MOSFET N-CH 30V 16A PWRDI3333 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 16A (Ta), 45A (Tc) 900mW (Ta) Surface Mount POWERDI3333-8 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 42 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 2000 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 900mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 30 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package POWERDI3333-8 |
Rds On (Max) @ Id, Vgs 5.5mOhm @ 20A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.5V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMN3009SFG-13 | Diodes Incorporated | 0 | DMN3009SFG-13-ND | kr.0.26805 | Parametric Equivalent |
| DMN3009SFG-7 | Diodes Incorporated | 2.913 | DMN3009SFG-7DICT-ND | kr.1.08000 | Parametric Equivalent |
| DMN3009SFGQ-7 | Diodes Incorporated | 623 | DMN3009SFGQ-7DICT-ND | kr.1.41000 | Parametric Equivalent |
| TPH6R003NL,LQ | Toshiba Semiconductor and Storage | 2.390 | TPH6R003NLLQCT-ND | kr.1.56000 | Similar |
| TPN6R303NC,LQ | Toshiba Semiconductor and Storage | 2.688 | TPN6R303NCLQCT-ND | kr.1.44000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.52529 | kr.7,575.87 |
| 6.000 | kr.2.34777 | kr.14,086.62 |
| 9.000 | kr.2.34105 | kr.21,069.45 |
| Unit Price without VAT: | kr.2.52529 |
|---|---|
| Unit Price with VAT: | kr.3.15661 |




