Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DMN2991UT-13 | |
|---|---|
DigiKey Part Number | 31-DMN2991UT-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMN2991UT-13 |
Description | MOSFET BVDSS: 8V~24V SOT523 T&R |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 300mA (Ta) 280mW (Ta) Surface Mount SOT-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 3Ohm @ 100mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.35 nC @ 4.5 V | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 21.5 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 280mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-523 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.36515 | kr.3,651.50 |
| 20.000 | kr.0.33332 | kr.6,666.40 |
| 30.000 | kr.0.31710 | kr.9,513.00 |
| 50.000 | kr.0.29887 | kr.14,943.50 |
| 70.000 | kr.0.28807 | kr.20,164.90 |
| 100.000 | kr.0.27758 | kr.27,758.00 |
| Unit Price without VAT: | kr.0.36515 |
|---|---|
| Unit Price with VAT: | kr.0.45644 |


