
DMN2710UVQ-13 | |
|---|---|
DigiKey Part Number | 31-DMN2710UVQ-13TR-ND - Tape & Reel (TR) 31-DMN2710UVQ-13CT-ND - Cut Tape (CT) 31-DMN2710UVQ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN2710UVQ-13 |
Description | MOSFET 2N-CH 20V 0.92A SOT563 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 920mA (Ta) 500mW (Ta) Surface Mount SOT-563 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 0.6nC @ 4.5V |
Manufacturer Diodes Incorporated | Input Capacitance (Ciss) (Max) @ Vds 42pF @ 16V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 500mW (Ta) |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Technology MOSFET (Metal Oxide) | Grade Automotive |
Configuration 2 N-Channel (Dual) | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 20V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C 920mA (Ta) | Package / Case SOT-563, SOT-666 |
Rds On (Max) @ Id, Vgs 450mOhm @ 600mA, 4.5V | Supplier Device Package SOT-563 |
Vgs(th) (Max) @ Id 1V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMN2710UV-7 | Diodes Incorporated | 1 | 31-DMN2710UV-7CT-ND | kr.1.67000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.18000 | kr.2.18 |
| 10 | kr.1.32000 | kr.13.20 |
| 100 | kr.0.82430 | kr.82.43 |
| 500 | kr.0.60882 | kr.304.41 |
| 1.000 | kr.0.53921 | kr.539.21 |
| 2.000 | kr.0.48040 | kr.960.80 |
| 5.000 | kr.0.41660 | kr.2,083.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.37712 | kr.3,771.20 |
| 20.000 | kr.0.34388 | kr.6,877.60 |
| 30.000 | kr.0.32694 | kr.9,808.20 |
| 50.000 | kr.0.30791 | kr.15,395.50 |
| 70.000 | kr.0.29663 | kr.20,764.10 |
| 100.000 | kr.0.28567 | kr.28,567.00 |
| Unit Price without VAT: | kr.2.18000 |
|---|---|
| Unit Price with VAT: | kr.2.72500 |


