
DMN2710UV-7 | |
|---|---|
DigiKey Part Number | 31-DMN2710UV-7TR-ND - Tape & Reel (TR) 31-DMN2710UV-7CT-ND - Cut Tape (CT) 31-DMN2710UV-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN2710UV-7 |
Description | MOSFET 2N-CH 20V 0.92A SOT563 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 920mA (Ta) 500mW (Ta) Surface Mount SOT-563 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Manufacturer Diodes Incorporated | Gate Charge (Qg) (Max) @ Vgs 0.6nC @ 4.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 42pF @ 16V |
Part Status Active | Power - Max 500mW (Ta) |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 20V | Package / Case SOT-563, SOT-666 |
Current - Continuous Drain (Id) @ 25°C 920mA (Ta) | Supplier Device Package SOT-563 |
Rds On (Max) @ Id, Vgs 450mOhm @ 600mA, 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMN2710UVQ-13 | Diodes Incorporated | 803 | 31-DMN2710UVQ-13CT-ND | kr.2.18000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.67000 | kr.1.67 |
| 10 | kr.1.01900 | kr.10.19 |
| 100 | kr.0.63390 | kr.63.39 |
| 500 | kr.0.46486 | kr.232.43 |
| 1.000 | kr.0.41005 | kr.410.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.34011 | kr.1,020.33 |
| 6.000 | kr.0.30482 | kr.1,828.92 |
| 9.000 | kr.0.28680 | kr.2,581.20 |
| 15.000 | kr.0.26653 | kr.3,997.95 |
| 21.000 | kr.0.25453 | kr.5,345.13 |
| 30.000 | kr.0.24285 | kr.7,285.50 |
| Unit Price without VAT: | kr.1.67000 |
|---|---|
| Unit Price with VAT: | kr.2.08750 |

