
| DMN26D0UT-7 | |
|---|---|
| DigiKey Part Number | DMN26D0UT-7DITR-ND - Tape & Reel (TR) DMN26D0UT-7DICT-ND - Cut Tape (CT) DMN26D0UT-7DIDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | DMN26D0UT-7 | 
| Description | MOSFET N-CH 20V 230MA SOT523 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | N-Channel 20 V 230mA (Ta) 300mW (Ta) Surface Mount SOT-523 | 
| Datasheet | Datasheet | 
| EDA/CAD Models | DMN26D0UT-7 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| FET Type | ||
| Technology | ||
| Drain to Source Voltage (Vdss) | 20 V | |
| Current - Continuous Drain (Id) @ 25°C | ||
| Drive Voltage (Max Rds On, Min Rds On) | 1.2V, 4.5V | |
| Rds On (Max) @ Id, Vgs | 3Ohm @ 100mA, 4.5V | |
| Vgs(th) (Max) @ Id | 1V @ 250µA | |
| Vgs (Max) | ±10V | |
| Input Capacitance (Ciss) (Max) @ Vds | 14.1 pF @ 15 V | |
| FET Feature | - | |
| Power Dissipation (Max) | 300mW (Ta) | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Grade | - | |
| Qualification | - | |
| Mounting Type | Surface Mount | |
| Supplier Device Package | SOT-523 | |
| Package / Case | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.47000 | kr.1.47 | 
| 10 | kr.0.61400 | kr.6.14 | 
| 100 | kr.0.40450 | kr.40.45 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.0.24154 | kr.724.62 | 
| 6.000 | kr.0.23501 | kr.1,410.06 | 
| 9.000 | kr.0.21973 | kr.1,977.57 | 
| 15.000 | kr.0.20409 | kr.3,061.35 | 
| 21.000 | kr.0.20160 | kr.4,233.60 | 
| Unit Price without VAT: | kr.1.47000 | 
|---|---|
| Unit Price with VAT: | kr.1.83750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                









 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark