N-Channel 20 V 1.6A (Ta) 480mW (Ta) Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN2310U-7

DigiKey Part Number
31-DMN2310U-7TR-ND - Tape & Reel (TR)
31-DMN2310U-7CT-ND - Cut Tape (CT)
31-DMN2310U-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMN2310U-7
Description
MOSFET BVDSS: 8V~24V SOT23 T&R 3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 20 V 1.6A (Ta) 480mW (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
950mV @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
0.7 nC @ 4.5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±8V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
38 pF @ 10 V
FET Type
Power Dissipation (Max)
480mW (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
20 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SOT-23-3
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Package / Case
Rds On (Max) @ Id, Vgs
175mOhm @ 300mA, 4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DMN2310U-13Diodes Incorporated031-DMN2310U-13TR-NDkr.0.23514Parametric Equivalent
In-Stock: 50.550
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.52000kr.1.52
10kr.0.91900kr.9.19
100kr.0.57000kr.57.00
500kr.0.41692kr.208.46
1.000kr.0.36728kr.367.28
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.30394kr.911.82
6.000kr.0.27192kr.1,631.52
9.000kr.0.25558kr.2,300.22
15.000kr.0.23720kr.3,558.00
21.000kr.0.22631kr.4,752.51
30.000kr.0.21572kr.6,471.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.52000
Unit Price with VAT:kr.1.90000