
DMN2300UFD-7 | |
|---|---|
DigiKey Part Number | 31-DMN2300UFD-7TR-ND - Tape & Reel (TR) 31-DMN2300UFD-7CT-ND - Cut Tape (CT) 31-DMN2300UFD-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN2300UFD-7 |
Description | MOSFET N-CH 20V 1.21A 3DFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 1.21A (Ta) 470mW (Ta) Surface Mount X1-DFN1212-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 200mOhm @ 900mA, 4.5V | |
Vgs(th) (Max) @ Id | 950mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 2 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 67.62 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 470mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | X1-DFN1212-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.61000 | kr.3.61 |
| 10 | kr.2.20600 | kr.22.06 |
| 100 | kr.1.40370 | kr.140.37 |
| 500 | kr.1.05536 | kr.527.68 |
| 1.000 | kr.0.94282 | kr.942.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.79966 | kr.2,398.98 |
| 6.000 | kr.0.72749 | kr.4,364.94 |
| 9.000 | kr.0.69070 | kr.6,216.30 |
| 15.000 | kr.0.64936 | kr.9,740.40 |
| 21.000 | kr.0.62486 | kr.13,122.06 |
| 30.000 | kr.0.60106 | kr.18,031.80 |
| Unit Price without VAT: | kr.3.61000 |
|---|---|
| Unit Price with VAT: | kr.4.51250 |

