
DMN2100UDM-7 | |
|---|---|
DigiKey Part Number | DMN2100UDMDITR-ND - Tape & Reel (TR) DMN2100UDMDICT-ND - Cut Tape (CT) DMN2100UDMDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN2100UDM-7 |
Description | MOSFET N-CH 20V 3.3A SOT-26 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 3.3A (Ta) 1W (Ta) Surface Mount SOT-26 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Vgs (Max) ±8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 555 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 1W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 20 V | Supplier Device Package SOT-26 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 1.5V, 4.5V | Base Product Number |
Rds On (Max) @ Id, Vgs 55mOhm @ 6A, 4.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.49000 | kr.4.49 |
| 10 | kr.2.78800 | kr.27.88 |
| 100 | kr.1.78770 | kr.178.77 |
| 500 | kr.1.35494 | kr.677.47 |
| 1.000 | kr.1.21534 | kr.1,215.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.03778 | kr.3,113.34 |
| 6.000 | kr.0.94829 | kr.5,689.74 |
| 9.000 | kr.0.90268 | kr.8,124.12 |
| 15.000 | kr.0.85143 | kr.12,771.45 |
| 21.000 | kr.0.82108 | kr.17,242.68 |
| 30.000 | kr.0.79158 | kr.23,747.40 |
| Unit Price without VAT: | kr.4.49000 |
|---|---|
| Unit Price with VAT: | kr.5.61250 |

