
DMN2055UW-7 | |
|---|---|
DigiKey Part Number | 31-DMN2055UW-7TR-ND - Tape & Reel (TR) 31-DMN2055UW-7CT-ND - Cut Tape (CT) 31-DMN2055UW-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN2055UW-7 |
Description | MOSFET BVDSS: 8V~24V SOT323 T&R |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 3.1A (Ta) 520mW (Ta) Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 46mOhm @ 3.6A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 4.3 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 400 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 520mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-323 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.44000 | kr.2.44 |
| 10 | kr.1.49800 | kr.14.98 |
| 100 | kr.0.94010 | kr.94.01 |
| 500 | kr.0.69702 | kr.348.51 |
| 1.000 | kr.0.61850 | kr.618.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.51847 | kr.1,555.41 |
| 6.000 | kr.0.46798 | kr.2,807.88 |
| 9.000 | kr.0.44223 | kr.3,980.07 |
| 15.000 | kr.0.41329 | kr.6,199.35 |
| 21.000 | kr.0.39614 | kr.8,318.94 |
| 30.000 | kr.0.37947 | kr.11,384.10 |
| Unit Price without VAT: | kr.2.44000 |
|---|---|
| Unit Price with VAT: | kr.3.05000 |

