Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DMN2055UW-7 | |
|---|---|
DigiKey Part Number | 31-DMN2055UW-7TR-ND - Tape & Reel (TR) 31-DMN2055UW-7CT-ND - Cut Tape (CT) 31-DMN2055UW-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN2055UW-7 |
Description | MOSFET BVDSS: 8V~24V SOT323 T&R |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 3.1A (Ta) 520mW (Ta) Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 4.3 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±8V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 400 pF @ 10 V |
FET Type | Power Dissipation (Max) 520mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-323 |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 46mOhm @ 3.6A, 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMN2055UW-13 | Diodes Incorporated | 0 | 31-DMN2055UW-13TR-ND | kr.0.38968 | Parametric Equivalent |
| DMN2055UWQ-13 | Diodes Incorporated | 0 | 31-DMN2055UWQ-13TR-ND | kr.0.40743 | Parametric Equivalent |
| DMN2055UWQ-7 | Diodes Incorporated | 649 | 31-DMN2055UWQ-7CT-ND | kr.2.54000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.41000 | kr.2.41 |
| 10 | kr.1.47700 | kr.14.77 |
| 100 | kr.0.92690 | kr.92.69 |
| 500 | kr.0.68726 | kr.343.63 |
| 1.000 | kr.0.60984 | kr.609.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.51122 | kr.1,533.66 |
| 6.000 | kr.0.46143 | kr.2,768.58 |
| 9.000 | kr.0.43604 | kr.3,924.36 |
| 15.000 | kr.0.40750 | kr.6,112.50 |
| 21.000 | kr.0.39060 | kr.8,202.60 |
| 30.000 | kr.0.37416 | kr.11,224.80 |
| Unit Price without VAT: | kr.2.41000 |
|---|---|
| Unit Price with VAT: | kr.3.01250 |


