
DMN2053UWQ-7 | |
|---|---|
DigiKey Part Number | 31-DMN2053UWQ-7TR-ND - Tape & Reel (TR) 31-DMN2053UWQ-7CT-ND - Cut Tape (CT) 31-DMN2053UWQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN2053UWQ-7 |
Description | MOSFET BVDSS: 8V~24V SOT323 T&R |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 2.9A (Ta) 470mW (Ta) Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 56mOhm @ 2A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 3.6 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 369 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 470mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-323 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.37000 | kr.2.37 |
| 10 | kr.1.44600 | kr.14.46 |
| 100 | kr.0.91010 | kr.91.01 |
| 500 | kr.0.67584 | kr.337.92 |
| 1.000 | kr.0.60006 | kr.600.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.48847 | kr.1,465.41 |
| 6.000 | kr.0.44124 | kr.2,647.44 |
| 9.000 | kr.0.41715 | kr.3,754.35 |
| 15.000 | kr.0.39008 | kr.5,851.20 |
| 21.000 | kr.0.37403 | kr.7,854.63 |
| 30.000 | kr.0.35844 | kr.10,753.20 |
| 75.000 | kr.0.32420 | kr.24,315.00 |
| 150.000 | kr.0.31760 | kr.47,640.00 |
| Unit Price without VAT: | kr.2.37000 |
|---|---|
| Unit Price with VAT: | kr.2.96250 |


