
DMN2040LTS-13 | |
|---|---|
DigiKey Part Number | 31-DMN2040LTS-13TR-ND - Tape & Reel (TR) 31-DMN2040LTS-13CT-ND - Cut Tape (CT) 31-DMN2040LTS-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN2040LTS-13 |
Description | MOSFET 2N-CH 20V 6.7A 8TSSOP |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 6.7A (Ta) 890mW Surface Mount 8-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) Common Drain | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 6.7A (Ta) | |
Rds On (Max) @ Id, Vgs | 26mOhm @ 6A, 4.5V | |
Vgs(th) (Max) @ Id | 1.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 5.2nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 570pF @ 10V | |
Power - Max | 890mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.01000 | kr.5.01 |
| 10 | kr.3.10700 | kr.31.07 |
| 100 | kr.1.99900 | kr.199.90 |
| 500 | kr.1.52172 | kr.760.86 |
| 1.000 | kr.1.36786 | kr.1,367.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.20110 | kr.3,002.75 |
| 5.000 | kr.1.09795 | kr.5,489.75 |
| 7.500 | kr.1.04539 | kr.7,840.43 |
| 12.500 | kr.0.98632 | kr.12,329.00 |
| 17.500 | kr.0.95133 | kr.16,648.28 |
| 25.000 | kr.0.91733 | kr.22,933.25 |
| Unit Price without VAT: | kr.5.01000 |
|---|---|
| Unit Price with VAT: | kr.6.26250 |

