Mosfet Array 20V 6.7A (Ta) 890mW Surface Mount 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN2040LTS-13

DigiKey Part Number
31-DMN2040LTS-13TR-ND - Tape & Reel (TR)
31-DMN2040LTS-13CT-ND - Cut Tape (CT)
31-DMN2040LTS-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMN2040LTS-13
Description
MOSFET 2N-CH 20V 6.7A 8TSSOP
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Mosfet Array 20V 6.7A (Ta) 890mW Surface Mount 8-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
5.2nC @ 4.5V
Manufacturer
Diodes Incorporated
Input Capacitance (Ciss) (Max) @ Vds
570pF @ 10V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
890mW
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
MOSFET (Metal Oxide)
Grade
Automotive
Configuration
2 N-Channel (Dual) Common Drain
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
20V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
6.7A (Ta)
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Rds On (Max) @ Id, Vgs
26mOhm @ 6A, 4.5V
Supplier Device Package
8-TSSOP
Vgs(th) (Max) @ Id
1.2V @ 250µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SI6968BEDQ-T1-E3Vishay Siliconix571SI6968BEDQ-T1-E3CT-NDkr.13.12000Similar
In-Stock: 2.803
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.01000kr.5.01
10kr.3.10700kr.31.07
100kr.1.99900kr.199.90
500kr.1.52172kr.760.86
1.000kr.1.36786kr.1,367.86
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.20110kr.3,002.75
5.000kr.1.09795kr.5,489.75
7.500kr.1.04539kr.7,840.43
12.500kr.0.98632kr.12,329.00
17.500kr.0.95133kr.16,648.28
25.000kr.0.91733kr.22,933.25
Manufacturers Standard Package
Unit Price without VAT:kr.5.01000
Unit Price with VAT:kr.6.26250