
DMN2029USD-13 | |
---|---|
DigiKey Part Number | DMN2029USD-13DITR-ND - Tape & Reel (TR) DMN2029USD-13DICT-ND - Cut Tape (CT) DMN2029USD-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN2029USD-13 |
Description | MOSFET 2N-CH 20V 5.8A 8SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 5.8A 1.2W Surface Mount 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 5.8A | |
Rds On (Max) @ Id, Vgs | 25mOhm @ 6.5A, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 18.6nC @ 8V | |
Input Capacitance (Ciss) (Max) @ Vds | 1171pF @ 10V | |
Power - Max | 1.2W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.4.29000 | kr.4.29 |
10 | kr.2.65600 | kr.26.56 |
100 | kr.1.70500 | kr.170.50 |
500 | kr.1.29306 | kr.646.53 |
1.000 | kr.1.16026 | kr.1,160.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.0.98583 | kr.2,464.57 |
5.000 | kr.0.89537 | kr.4,476.85 |
7.500 | kr.0.85540 | kr.6,415.50 |
12.500 | kr.0.80954 | kr.10,119.25 |
17.500 | kr.0.77661 | kr.13,590.68 |
25.000 | kr.0.74812 | kr.18,703.00 |
62.500 | kr.0.73520 | kr.45,950.00 |
Unit Price without VAT: | kr.4.29000 |
---|---|
Unit Price with VAT: | kr.5.36250 |