DMN2015UFDF-13 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 5.592
Unit Price: kr.4.57000
Datasheet
Image for DMN2015UFDF-13 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN2015UFDF-13

DigiKey Part Number
DMN2015UFDF-13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMN2015UFDF-13
Description
MOSFET N-CH 20V 15.2A 6UDFN
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 20 V 15.2A (Ta) 1.8W (Ta) Surface Mount U-DFN2020-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4.5V
Rds On (Max) @ Id, Vgs
9mOhm @ 8.5A, 4.5V
Vgs(th) (Max) @ Id
1.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
42.3 nC @ 10 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
1439 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
1.8W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
U-DFN2020-6
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.88074kr.8,807.40
20.000kr.0.81646kr.16,329.20
30.000kr.0.79169kr.23,750.70
Manufacturers Standard Package
Unit Price without VAT:kr.0.88074
Unit Price with VAT:kr.1.10093