
DMN1150UFB-7B | |
|---|---|
DigiKey Part Number | DMN1150UFB-7BDITR-ND - Tape & Reel (TR) DMN1150UFB-7BDICT-ND - Cut Tape (CT) DMN1150UFB-7BDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN1150UFB-7B |
Description | MOSFET N-CH 12V 1.41A 3DFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 12 V 1.41A (Ta) 500mW (Ta) Surface Mount X1-DFN1006-3 |
Datasheet | Datasheet |
EDA/CAD Models | DMN1150UFB-7B Models |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 1.5 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±6V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 106 pF @ 10 V |
FET Type | Power Dissipation (Max) 500mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 12 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package X1-DFN1006-3 |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 150mOhm @ 1A, 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.47000 | kr.2.47 |
| 10 | kr.1.52800 | kr.15.28 |
| 100 | kr.0.95920 | kr.95.92 |
| 500 | kr.0.71224 | kr.356.12 |
| 1.000 | kr.0.63235 | kr.632.35 |
| 2.000 | kr.0.56496 | kr.1,129.92 |
| 5.000 | kr.0.49188 | kr.2,459.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.44664 | kr.4,466.40 |
| 20.000 | kr.0.40858 | kr.8,171.60 |
| 30.000 | kr.0.38919 | kr.11,675.70 |
| 50.000 | kr.0.36739 | kr.18,369.50 |
| 70.000 | kr.0.35448 | kr.24,813.60 |
| 100.000 | kr.0.34194 | kr.34,194.00 |
| Unit Price without VAT: | kr.2.47000 |
|---|---|
| Unit Price with VAT: | kr.3.08750 |





