


DMG9933USD-13 | |
|---|---|
DigiKey Part Number | DMG9933USD-13DITR-ND - Tape & Reel (TR) DMG9933USD-13DICT-ND - Cut Tape (CT) DMG9933USD-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMG9933USD-13 |
Description | MOSFET 2P-CH 20V 4.6A 8SO |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 4.6A 1.15W Surface Mount 8-SO |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.1V @ 250µA |
Manufacturer Diodes Incorporated | Gate Charge (Qg) (Max) @ Vgs 6.5nC @ 4.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 608.4pF @ 6V |
Part Status Active | Power - Max 1.15W |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 P-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Drain to Source Voltage (Vdss) 20V | Supplier Device Package 8-SO |
Current - Continuous Drain (Id) @ 25°C 4.6A | Base Product Number |
Rds On (Max) @ Id, Vgs 75mOhm @ 4.8A, 4.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.63000 | kr.4.63 |
| 10 | kr.2.87200 | kr.28.72 |
| 100 | kr.1.84560 | kr.184.56 |
| 500 | kr.1.40088 | kr.700.44 |
| 1.000 | kr.1.25748 | kr.1,257.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.10204 | kr.2,755.10 |
| 5.000 | kr.1.00587 | kr.5,029.35 |
| 7.500 | kr.0.95685 | kr.7,176.38 |
| 12.500 | kr.0.90176 | kr.11,272.00 |
| 17.500 | kr.0.86914 | kr.15,209.95 |
| 25.000 | kr.0.83743 | kr.20,935.75 |
| Unit Price without VAT: | kr.4.63000 |
|---|---|
| Unit Price with VAT: | kr.5.78750 |

