
DMG9926USD-13 | |
|---|---|
DigiKey Part Number | DMG9926USD-13DITR-ND - Tape & Reel (TR) DMG9926USD-13DICT-ND - Cut Tape (CT) DMG9926USD-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMG9926USD-13 |
Description | MOSFET 2N-CH 20V 8A 8SO |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 8A 1.3W Surface Mount 8-SO |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 900mV @ 250µA |
Manufacturer Diodes Incorporated | Gate Charge (Qg) (Max) @ Vgs 8.8nC @ 4.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 867pF @ 15V |
Part Status Active | Power - Max 1.3W |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Drain to Source Voltage (Vdss) 20V | Supplier Device Package 8-SO |
Current - Continuous Drain (Id) @ 25°C 8A | Base Product Number |
Rds On (Max) @ Id, Vgs 24mOhm @ 8.2A, 4.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.01000 | kr.5.01 |
| 10 | kr.3.10700 | kr.31.07 |
| 100 | kr.1.99900 | kr.199.90 |
| 500 | kr.1.52172 | kr.760.86 |
| 1.000 | kr.1.36786 | kr.1,367.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.20110 | kr.3,002.75 |
| 5.000 | kr.1.09795 | kr.5,489.75 |
| 7.500 | kr.1.04539 | kr.7,840.43 |
| 12.500 | kr.0.98632 | kr.12,329.00 |
| 17.500 | kr.0.95133 | kr.16,648.28 |
| 25.000 | kr.0.91733 | kr.22,933.25 |
| Unit Price without VAT: | kr.5.01000 |
|---|---|
| Unit Price with VAT: | kr.6.26250 |




