
DMG7401SFG-7 | |
---|---|
DigiKey Part Number | DMG7401SFG-7DITR-ND - Tape & Reel (TR) DMG7401SFG-7DICT-ND - Cut Tape (CT) DMG7401SFG-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMG7401SFG-7 |
Description | MOSFET P-CH 30V 9.8A PWRDI3333-8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 9.8A (Ta) 940mW (Ta) Surface Mount POWERDI3333-8 |
Datasheet | Datasheet |
EDA/CAD Models | DMG7401SFG-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 20V | |
Rds On (Max) @ Id, Vgs | 11mOhm @ 12A, 20V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 58 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 2987 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 940mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | POWERDI3333-8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.5.57000 | kr.5.57 |
10 | kr.3.45000 | kr.34.50 |
100 | kr.2.23550 | kr.223.55 |
500 | kr.1.71264 | kr.856.32 |
1.000 | kr.1.54413 | kr.1,544.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | kr.1.36023 | kr.2,720.46 |
4.000 | kr.1.24443 | kr.4,977.72 |
6.000 | kr.1.18543 | kr.7,112.58 |
10.000 | kr.1.11913 | kr.11,191.30 |
14.000 | kr.1.07987 | kr.15,118.18 |
20.000 | kr.1.05040 | kr.21,008.00 |
Unit Price without VAT: | kr.5.57000 |
---|---|
Unit Price with VAT: | kr.6.96250 |