P-Channel 16 V 2.5A (Ta) 650mW (Ta) Surface Mount X2-DFN2015-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMG3415UFY4Q-7

DigiKey Part Number
DMG3415UFY4Q-7DITR-ND - Tape & Reel (TR)
DMG3415UFY4Q-7DICT-ND - Cut Tape (CT)
DMG3415UFY4Q-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMG3415UFY4Q-7
Description
MOSFET P-CH 16V 2.5A X2-DFN2015
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
P-Channel 16 V 2.5A (Ta) 650mW (Ta) Surface Mount X2-DFN2015-3
Datasheet
 Datasheet
EDA/CAD Models
DMG3415UFY4Q-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
10 nC @ 4.5 V
Mfr
Vgs (Max)
±8V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
282 pF @ 10 V
Part Status
Active
Power Dissipation (Max)
650mW (Ta)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
16 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Supplier Device Package
X2-DFN2015-3
Rds On (Max) @ Id, Vgs
39mOhm @ 4A, 4.5V
Package / Case
Vgs(th) (Max) @ Id
1V @ 250µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 32.992
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.88000kr.4.88
10kr.3.02400kr.30.24
100kr.1.94380kr.194.38
500kr.1.47824kr.739.12
1.000kr.1.32817kr.1,328.17
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.13725kr.3,411.75
6.000kr.1.04107kr.6,246.42
9.000kr.0.99206kr.8,928.54
15.000kr.0.93698kr.14,054.70
21.000kr.0.90436kr.18,991.56
30.000kr.0.87266kr.26,179.80
Manufacturers Standard Package
Unit Price without VAT:kr.4.88000
Unit Price with VAT:kr.6.10000