P-Channel 30 V 4A (Ta) 1.1W (Ta) Surface Mount SC-59-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMG3407SSN-7

DigiKey Part Number
31-DMG3407SSN-7TR-ND - Tape & Reel (TR)
31-DMG3407SSN-7CT-ND - Cut Tape (CT)
31-DMG3407SSN-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMG3407SSN-7
Description
MOSFET P-CH 30V 4A SC59
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 4A (Ta) 1.1W (Ta) Surface Mount SC-59-3
Datasheet
 Datasheet
EDA/CAD Models
DMG3407SSN-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.1V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
16 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
700 pF @ 15 V
FET Type
Power Dissipation (Max)
1.1W (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SC-59-3
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
50mOhm @ 4.1A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AO3401AAlpha & Omega Semiconductor Inc.40.039785-1001-1-NDkr.3.30000Similar
AO3407AAlpha & Omega Semiconductor Inc.512.468785-1006-1-NDkr.3.30000Similar
SI2343CDS-T1-GE3Vishay Siliconix71.693SI2343CDS-T1-GE3CT-NDkr.6.02000Similar
SI2343DS-T1-E3Vishay Siliconix323SI2343DS-T1-E3CT-NDkr.10.90000Similar
In-Stock: 2.044
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.49000kr.3.49
10kr.2.14300kr.21.43
100kr.1.36060kr.136.06
500kr.1.02162kr.510.81
1.000kr.0.91220kr.912.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.77299kr.2,318.97
6.000kr.0.70280kr.4,216.80
9.000kr.0.66702kr.6,003.18
15.000kr.0.62681kr.9,402.15
21.000kr.0.60299kr.12,662.79
30.000kr.0.57984kr.17,395.20
Manufacturers Standard Package
Unit Price without VAT:kr.3.49000
Unit Price with VAT:kr.4.36250