
DMG3401LSN-7 | |
|---|---|
DigiKey Part Number | DMG3401LSN-7DITR-ND - Tape & Reel (TR) DMG3401LSN-7DICT-ND - Cut Tape (CT) DMG3401LSN-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMG3401LSN-7 |
Description | MOSFET P-CH 30V 3A SC59 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 3A (Ta) 800mW (Ta) Surface Mount SC-59-3 |
Datasheet | Datasheet |
EDA/CAD Models | DMG3401LSN-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 10V | |
Rds On (Max) @ Id, Vgs | 50mOhm @ 4A, 10V | |
Vgs(th) (Max) @ Id | 1.3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 25.1 nC @ 10 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 1326 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 800mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-59-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.11000 | kr.3.11 |
| 10 | kr.1.90800 | kr.19.08 |
| 100 | kr.1.20900 | kr.120.90 |
| 500 | kr.0.90434 | kr.452.17 |
| 1.000 | kr.0.80594 | kr.805.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.68064 | kr.2,041.92 |
| 6.000 | kr.0.61745 | kr.3,704.70 |
| 9.000 | kr.0.58524 | kr.5,267.16 |
| 15.000 | kr.0.54903 | kr.8,235.45 |
| 21.000 | kr.0.52757 | kr.11,078.97 |
| 30.000 | kr.0.50673 | kr.15,201.90 |
| Unit Price without VAT: | kr.3.11000 |
|---|---|
| Unit Price with VAT: | kr.3.88750 |






