P-Channel 25 V 170mA (Ta) 320mW (Ta) Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMG302PU-13

DigiKey Part Number
31-DMG302PU-13TR-ND - Tape & Reel (TR)
31-DMG302PU-13CT-ND - Cut Tape (CT)
31-DMG302PU-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMG302PU-13
Description
MOSFET P-CH 25V 170MA SOT23
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
P-Channel 25 V 170mA (Ta) 320mW (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
DMG302PU-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
25 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.7V, 4.5V
Rds On (Max) @ Id, Vgs
10Ohm @ 200mA, 4.5V
Vgs(th) (Max) @ Id
1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.35 nC @ 4.5 V
Vgs (Max)
-8V
Input Capacitance (Ciss) (Max) @ Vds
27.2 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
320mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.622
Factory Stock: 410.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.67000kr.3.67
10kr.2.27500kr.22.75
100kr.1.45300kr.145.30
500kr.1.09640kr.548.20
1.000kr.0.98131kr.981.31
2.000kr.0.88430kr.1,768.60
5.000kr.0.77922kr.3,896.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.69280kr.6,928.00
20.000kr.0.63978kr.12,795.60
30.000kr.0.61277kr.18,383.10
50.000kr.0.59724kr.29,862.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.67000
Unit Price with VAT:kr.4.58750