N-Channel 20 V 2.8A (Ta) 660mW (Ta) Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMG2302UK-13

DigiKey Part Number
31-DMG2302UK-13TR-ND - Tape & Reel (TR)
31-DMG2302UK-13CT-ND - Cut Tape (CT)
31-DMG2302UK-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMG2302UK-13
Description
MOSFET N-CH 20V 2.8A SOT23
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 20 V 2.8A (Ta) 660mW (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
2.8 nC @ 10 V
Mfr
Vgs (Max)
±12V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
130 pF @ 10 V
Part Status
Active
Power Dissipation (Max)
660mW (Ta)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
20 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Supplier Device Package
SOT-23-3
Rds On (Max) @ Id, Vgs
90mOhm @ 3.6A, 4.5V
Package / Case
Vgs(th) (Max) @ Id
1V @ 250µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DMG2302UK-7Diodes Incorporated39.874DMG2302UK-7DICT-NDkr.0.31000Parametric Equivalent
DMG2302UKQ-13Diodes Incorporated7.63131-DMG2302UKQ-13CT-NDkr.0.42000Parametric Equivalent
DMG2302UKQ-7Diodes Incorporated14031-DMG2302UKQ-7CT-NDkr.0.42000Parametric Equivalent
MVSF2N02ELT1Gonsemi2.192MVSF2N02ELT1GOSCT-NDkr.1.14000Similar
In-Stock: 8.497
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.28000kr.2.28
10kr.1.40100kr.14.01
100kr.0.87680kr.87.68
500kr.0.64946kr.324.73
1.000kr.0.57574kr.575.74
2.000kr.0.51357kr.1,027.14
5.000kr.0.44618kr.2,230.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.40445kr.4,044.50
20.000kr.0.36934kr.7,386.80
30.000kr.0.35144kr.10,543.20
50.000kr.0.33133kr.16,566.50
70.000kr.0.31942kr.22,359.40
100.000kr.0.30784kr.30,784.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.28000
Unit Price with VAT:kr.2.85000