DMG1016VQ-13 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 12.033
Unit Price: kr.3.30000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: kr.5.39000
Datasheet
Mosfet Array 20V 870mA, 640mA 530mW Surface Mount SOT-563
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMG1016VQ-13

DigiKey Part Number
DMG1016VQ-13DI-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMG1016VQ-13
Description
MOSFET N/P-CH 20V 0.87A SOT563
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Mosfet Array 20V 870mA, 640mA 530mW Surface Mount SOT-563
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1V @ 250µA
Manufacturer
Diodes Incorporated
Gate Charge (Qg) (Max) @ Vgs
0.74nC @ 4.5V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
60.67pF @ 16V
Part Status
Active
Power - Max
530mW
Technology
MOSFET (Metal Oxide)
Operating Temperature
-55°C ~ 150°C (TJ)
Configuration
N and P-Channel
Mounting Type
Surface Mount
FET Feature
Logic Level Gate
Package / Case
SOT-563, SOT-666
Drain to Source Voltage (Vdss)
20V
Supplier Device Package
SOT-563
Current - Continuous Drain (Id) @ 25°C
870mA, 640mA
Base Product Number
Rds On (Max) @ Id, Vgs
400mOhm @ 600mA, 4.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DMG1016V-7Diodes Incorporated12.033DMG1016V-7DICT-NDkr.3.30000Parametric Equivalent
DMG1016VQ-7Diodes Incorporated0DMG1016VQ-7DICT-NDkr.5.39000Parametric Equivalent
Available To Order
Factory Stock: 1.260.000
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.1.12770kr.11,277.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.12770
Unit Price with VAT:kr.1.40963