
DMC3028LSDXQ-13 | |
|---|---|
DigiKey Part Number | DMC3028LSDXQ-13DITR-ND - Tape & Reel (TR) DMC3028LSDXQ-13DICT-ND - Cut Tape (CT) DMC3028LSDXQ-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMC3028LSDXQ-13 |
Description | MOSFET N/P-CH 30V 5.5A/5.8A 8SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 5.5A, 5.8A 1.2W Surface Mount 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 5.5A, 5.8A | |
Rds On (Max) @ Id, Vgs | 27mOhm @ 6A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 13.2nC @ 5V | |
Input Capacitance (Ciss) (Max) @ Vds | 641pF @ 15V | |
Power - Max | 1.2W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.80000 | kr.4.80 |
| 10 | kr.3.94900 | kr.39.49 |
| 100 | kr.2.72900 | kr.272.90 |
| 500 | kr.2.38886 | kr.1,194.43 |
| 1.000 | kr.2.15923 | kr.2,159.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.63820 | kr.4,095.50 |
| 5.000 | kr.1.59601 | kr.7,980.05 |
| Unit Price without VAT: | kr.4.80000 |
|---|---|
| Unit Price with VAT: | kr.6.00000 |

